Phoenix Contact MSTB 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 518-831
- Mfr. Part No.:
- 1912058
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£521.21
(exc. VAT)
£625.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £521.21 | £10.424 |
*price indicative
- RS Stock No.:
- 518-831
- Mfr. Part No.:
- 1912058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTB 2 | |
| Width | 58.88mm | |
| Length | 18.2mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTB 2 | ||
Width 58.88mm | ||
Length 18.2mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed to facilitate reliable electrical connections in various applications. Featuring a robust construction, this connector ensures excellent conductivity while accommodating a range of conductor sizes. The innovative screw connection with tension sleeve enhances safety and durability, making it ideal for environments subject to temperature and power fluctuations. Its compact design and straightforward installation process enable seamless integration into existing setups, ensuring that engineers and technicians can deploy it efficiently in their projects.
Offers a nominal current of 16 A for efficient performance
Designed to accommodate a nominal cross section of 2.5 mm²
Enables the connection of multiple conductors securely
Incorporates a locking clip for enhanced connection security
Constructed from high-quality materials that meet international standards
Designed for easy mounting without a flange
Complies with WEEE/RoHS standards, making it an environmentally friendly choice
Suitable for a wide temperature range, ensuring reliability in diverse conditions
Related links
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
