Phoenix Contact FKCS 2 Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£500.00£10.00

*price indicative

RS Stock No.:
517-001
Mfr. Part No.:
1808653
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Push-in Spring

Colour

Green

Voltage

320V

Depth

15mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

Series

FKCS 2

Width

69.3mm

Length

25.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers a seamless solution for modern electrical applications, combining reliability with exceptional performance. Designed to cater specifically to the needs of today's electronics, it features innovative push-in spring connection technology that eliminates the need for tools during installation. With a robust nominal current rating and versatile conductor compatibility, this connector ensures efficient power distribution across a range of devices. Its compact dimensions, enhanced locking mechanisms, and environmentally friendly materials contribute to a safe and efficient user experience, making it an excellent choice for both professional and DIY applications.

Designed with a locking clip to prevent accidental disconnection

Constructed from environmentally friendly materials that comply with RoHS directives

Robust performance across a wide temperature range ensures durability in diverse environments

Includes a stripping length specification to streamline preparation processes

Optimised to cater for various conductor cross sections, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy