Phoenix Contact FKC Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row, 1741830
- RS Stock No.:
- 897-303
- Mfr. Part No.:
- 1741830
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.76 |
| 10 - 24 | £7.14 |
| 25 + | £6.44 |
*price indicative
- RS Stock No.:
- 897-303
- Mfr. Part No.:
- 1741830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FKC | |
| Depth | 15mm | |
| Length | 25.73mm | |
| Standards/Approvals | RoHS | |
| Width | 51.42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 320V | ||
Series FKC | ||
Depth 15mm | ||
Length 25.73mm | ||
Standards/Approvals RoHS | ||
Width 51.42mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector is a robust component designed for efficient circuit board connections. It features a push-in spring connection for quick and reliable installation, ensuring optimal device functionality.
Offers a Compact size with a pin count of 10 for effective space management
Rated for a nominal current of 12 A, providing reliable power distribution
Utilises a 2.5 mm² nominal cross-section for versatile wiring options
Integrates a testing facility for quick and painless diagnostic checks
Related links
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1873126
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1704041
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1873100
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring


