Phoenix Contact MSTB Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 1882832

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.86

(exc. VAT)

£8.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.86
10 - 24£6.31
25 +£5.69

*price indicative

RS Stock No.:
897-258
Mfr. Part No.:
1882832
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

2.5mm²

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Agate Grey

Wire Connection Method

Screw Connection

Voltage

320V

Series

MSTB

Width

35.41mm

Standards/Approvals

RoHS

Length

18.3mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers a reliable connection solution designed for PCB applications, featuring superior electrical performance and mechanical stability for secure integration in various systems.

Gold-plated contact points ensure long-term stable transmission quality

Familiar connection principle allows for worldwide usability

Low heat generation due to high contact force

Screwable flange ensures maximum mechanical stability

Accommodates the connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy