Phoenix Contact MSTB Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 1784778
- RS Stock No.:
- 897-203
- Mfr. Part No.:
- 1784778
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£172.23
(exc. VAT)
£206.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.23 | £3.445 |
*price indicative
- RS Stock No.:
- 897-203
- Mfr. Part No.:
- 1784778
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 630V | |
| Series | MSTB | |
| Standards/Approvals | ROHS | |
| Width | 15.24mm | |
| Length | 18.3mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 630V | ||
Series MSTB | ||
Standards/Approvals ROHS | ||
Width 15.24mm | ||
Length 18.3mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a reliable solution for connections in electrical applications, effectively enabling the secure transmission of power and signals with its robust design.
Nominal current capacity of 12 A ensures optimal performance in demanding applications
Rated voltage of 320 V supports versatile electrical systems
Quick and easy screw connection with tension sleeve promotes efficient installation
Compact dimensions facilitate space-saving designs in various setups
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1759509
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1971947
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752399
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1754627
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752483


