Phoenix Contact MSTB Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 1879214
- RS Stock No.:
- 897-256
- Mfr. Part No.:
- 1879214
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.90
(exc. VAT)
£13.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.90 |
| 10 + | £10.03 |
*price indicative
- RS Stock No.:
- 897-256
- Mfr. Part No.:
- 1879214
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 18.3mm | |
| Series | MSTB | |
| Width | 50.65mm | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 320V | ||
Length 18.3mm | ||
Series MSTB | ||
Width 50.65mm | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Reliable printed circuit board connector that ensures stable electrical connections with a robust design, making it Ideal for various industrial applications.
Utilises a 5.08 mm pitch design for optimal space efficiency
Designed for screw flange mounting to enhance mechanical stability
Meets high current ratings with a nominal current of 12 A
Utilises a gold-plated contact surface for long-term transmission quality
Constructed from flame-retardant materials suitable for diverse environmental conditions
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752687
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752399
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758377
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752124
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1754627
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1752483


