Phoenix Contact SPTAF Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1861933
- RS Stock No.:
- 897-253
- Mfr. Part No.:
- 1861933
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 10 units)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £6.63 | £0.663 | - |
| 5 - 9 | £6.10 | £0.61 | 7% |
| 10 + | £5.50 | £0.55 | 17% |
*price indicative
- RS Stock No.:
- 897-253
- Mfr. Part No.:
- 1861933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPTAF | |
| Length | 11mm | |
| Depth | 10.6mm | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPTAF | ||
Length 11mm | ||
Depth 10.6mm | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block designed for reliable electrical connections, featuring a Compact layout that enhances space efficiency and provides superior performance in various applications.
Nominal current rating of 16 A ensures robust performance
Rated voltage of 160 V across multiple configurations guarantees safety
Push-in spring connection method enables tool-free assembly
Compact design is Ideal for applications where space is restricted
Integrated testing option allows for quick verification of connections
High-quality housing ensures durability and resistance to environmental conditions
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row


