Phoenix Contact MKDS Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1711589
- RS Stock No.:
- 897-233
- Mfr. Part No.:
- 1711589
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £4.85 | £2.425 |
| 10 - 24 | £4.46 | £2.23 |
| 25 + | £4.03 | £2.015 |
*price indicative
- RS Stock No.:
- 897-233
- Mfr. Part No.:
- 1711589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 4mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Series | MKDS | |
| Length | 11.2mm | |
| Depth | 23mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 4mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Series MKDS | ||
Length 11.2mm | ||
Depth 23mm | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal Block delivers exceptional connectivity for PCB applications, efficiently managing multiple electrical connections while ensuring robust performance in demanding environments.
Integrated underplug protection prevents erroneous wiring beneath the contact sleeve
Supports up to three potentials, enhancing functional flexibility
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 3.81 mm Pitch 1727081
- Phoenix Contact MKDS 1.5/7 Series PCB Terminal Block 5 mm Pitch 1718948
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row


