Phoenix Contact MKDS Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1727081

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 9£7.22£3.61
10 - 24£6.64£3.32
25 +£6.00£3.00

*price indicative

RS Stock No.:
897-299
Mfr. Part No.:
1727081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

1.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.14mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Screw Connection

Colour

Green

Voltage

200V

Standards/Approvals

RoHS

Series

MKDS

Length

7.3mm

Depth

12mm

Width

34.28mm

COO (Country of Origin):
DE
The Phoenix Contact Reliable Terminal Block provides secure connections for various conductors, optimising PCB layouts with its Compact design and efficient screw connection method.

Nominal current of 17.5 A enhances power handling

Rated voltage of 200 V ensures compatibility in diverse applications

Compact design features a pitch of 3.81 mm, perfect for high-density layouts

Screw connection with tension sleeve facilitates easy installation and secure connections

Constructed from WEEE/RoHS-compliant materials, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy