WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4255
- RS Stock No.:
- 880-739
- Mfr. Part No.:
- 294-4255
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £7.00 | £1.40 |
| 5 - 9 | £6.44 | £1.288 |
| 10 + | £5.62 | £1.124 |
*price indicative
- RS Stock No.:
- 880-739
- Mfr. Part No.:
- 294-4255
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Lighting Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 23A | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Depth | 27.3mm | |
| Width | 50mm | |
| Length | 17mm | |
| Series | 294 | |
| Standards/Approvals | ENEC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Lighting Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 23A | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Depth 27.3mm | ||
Width 50mm | ||
Length 17mm | ||
Series 294 | ||
Standards/Approvals ENEC | ||
- COO (Country of Origin):
- PL
The WAGO field-wiring Terminal Block offers quick and reliable connections for various conductor types, featuring an external lighting connector with a snap-in ground contact and a Compact design suitable for diverse applications.
Utilises Push-in CAGE CLAMP technology for tool-free connections
Supports solid and fine-stranded conductors with various cross-section ranges
Designed for side-entry wiring, enhancing installation flexibility
Constructed with fire-resistant materials and halogen-free for improved safety
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4045
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5275
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4435
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4355
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4235
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5325
