WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4045
- RS Stock No.:
- 880-640
- Mfr. Part No.:
- 294-4045
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in boxes of 5)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £6.25 | £1.25 |
| 5 - 9 | £5.75 | £1.15 |
| 10 + | £5.01 | £1.002 |
*price indicative
- RS Stock No.:
- 880-640
- Mfr. Part No.:
- 294-4045
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 23A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Length | 17mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Series | 294 | |
| Width | 50mm | |
| Depth | 27.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 23A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Length 17mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Series 294 | ||
Width 50mm | ||
Depth 27.3mm | ||
- COO (Country of Origin):
- CH
The WAGO lighting connector is a 5-pole push-button connector designed for quick and secure connections without ground contact. It is suitable for solid and fine-stranded conductors, ensuring versatility in applications.
Utilises Push-in CAGE CLAMP technology for universal conductor connection
Handles conductor cross sections from 0.5 mm² to 2.5 mm²
Includes PUSH WIRE connection technology for reliable and fast clamping
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5275
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4355
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4235
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4435
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4055
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4215
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5425
