WAGO 2070 Series Terminal Block, 1-Contact, 6.5 mm Pitch, 1 Row, 2070-461/998-606

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 20 units)*

£6.35

(exc. VAT)

£7.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4£6.35£0.318-
5 - 9£5.84£0.2928%
10 +£5.09£0.25519%

*price indicative

RS Stock No.:
880-683
Mfr. Part No.:
2070-461/998-606
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

Terminal Block

Pitch

6.5mm

Current

9A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyphthalamide

Connector Gender

Male

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

White

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Series

2070

Depth

22.2mm

Length

7.45mm

Standards/Approvals

UL 1059

Width

5.3mm

COO (Country of Origin):
CH
The WAGO PCB Terminal Block offers efficient connections for solid and fine-stranded conductors. Designed for through-board mounting, it features a robust Push-in CAGE CLAMP technology for quick and tool-free installation.

Supports conductor sizes from 0.2 mm² to 0.75 mm²

Allows tool-free operation, simplifying conductor insertion

Compact dimensions improve space efficiency on PCBs

Rated for nominal voltages up to 320 V, ensuring reliable performance

Temperature range from -60 °C to +105 °C accommodates diverse environments

Compatible with tape-and-reel packaging for automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy