TE Connectivity 796694 Series Header, 5-Contact, 3.5 mm Pitch, 1 Row, 796694-5
- RS Stock No.:
- 680-406
- Mfr. Part No.:
- 796694-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£190.32
(exc. VAT)
£228.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.32 | £0.952 |
*price indicative
- RS Stock No.:
- 680-406
- Mfr. Part No.:
- 796694-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Wire to Board | |
| Colour | Blue | |
| Voltage | 300V | |
| Standards/Approvals | REACH | |
| Width | 7.25mm | |
| Series | 796694 | |
| Length | 18.5mm | |
| Depth | 9.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Wire to Board | ||
Colour Blue | ||
Voltage 300V | ||
Standards/Approvals REACH | ||
Width 7.25mm | ||
Series 796694 | ||
Length 18.5mm | ||
Depth 9.2mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 3.5 mm pitch with a 300 V rating and 11 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated brass contacts offer solid conductivity across a wide operating temperature.
Straight orientation
5 positions
Blue colour
Related links
- Phoenix Contact MCO-EH Series PCB Header 3.5 mm Pitch 2202333
- Phoenix Contact MCO-EH Series PCB Header 3.5 mm Pitch 2202331
- Phoenix Contact MCO-EH Series PCB Header 3.5 mm Pitch 2202330
- Phoenix Contact MCO-EH Series PCB Header 3.5 mm Pitch 2202332
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-5
