TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1776136-2

Subtotal (1 box of 150 units)*

£263.09

(exc. VAT)

£315.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£263.09£1.754

*price indicative

RS Stock No.:
501-233
Mfr. Part No.:
1776136-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

EU RoHS Directive 2011/65/EU with Exemptions, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247) Candidate List Declared Against: JAN 2025 (247) SVHC > Threshold: Pb (3% in Component Part), EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

COO (Country of Origin):
IT
The TE Connectivity 2 Position PCB Terminal Block is engineered for versatile wire-to-board applications, ensuring reliable connectivity in a compact design. Built with a 3.5 mm centreline, this right-angle connector accommodates various printed circuit board layouts while maintaining high-performance standards. Its robust construction, featuring high-temperature polyamide housing and a black finish, provides durability in challenging environments. This terminal block supports an operating voltage of up to 300 VAC and set the standard in efficient signal and power transmission. Designed for ease of installation, it is screw mountable with a through-hole soldering termination method, making it suitable for a broad range of electronic applications. With compliance to EU directives, it guarantees a commitment to safety and environmental sustainability.

Compact design enhances space efficiency on PCB layouts

Screw mount and through-hole termination simplify installation

High-temperature polyamide construction withstands harsh conditions

Tin-plated contacts ensure a reliable electrical connection

Operating temperature range supports diverse applications

Low halogen content aligns with environmental regulations

Wave soldering capability allows for high-volume production

Rated for a maximum current of 11 A, it meets robust performance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy