RND RND 205 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, RND 205-00128
- RS Stock No.:
- 491-272
- Distrelec Article No.:
- 300-42-954
- Mfr. Part No.:
- RND 205-00128
- Brand:
- RND
Image representative of range
Subtotal (1 unit)*
£0.61
(exc. VAT)
£0.73
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 379 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £0.61 |
*price indicative
- RS Stock No.:
- 491-272
- Distrelec Article No.:
- 300-42-954
- Mfr. Part No.:
- RND 205-00128
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Connector Gender | Female | |
| Current | 8 A | |
| Depth | 15.5 mm | |
| Distrelec Product Id | 300-42-954 | |
| Length | 31.48 mm | |
| Maximum Wire Size (AWG) | 26 AWG | |
| Maximum Wire Size (mm²) | 1.31 mm² | |
| Minimum Wire Size (AWG) | 16 AWG | |
| Minimum Wire Size (mm²) | 0.13 mm² | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Voltage | 125 V | |
| Width | 15.5 mm | |
| Wire Connection Method | Screw | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Connector Gender Female | ||
Current 8 A | ||
Depth 15.5 mm | ||
Distrelec Product Id 300-42-954 | ||
Length 31.48 mm | ||
Maximum Wire Size (AWG) 26 AWG | ||
Maximum Wire Size (mm²) 1.31 mm² | ||
Minimum Wire Size (AWG) 16 AWG | ||
Minimum Wire Size (mm²) 0.13 mm² | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Voltage 125 V | ||
Width 15.5 mm | ||
Wire Connection Method Screw | ||
- COO (Country of Origin):
- CN
The RND Female Pluggable Terminal Block offers a seamless solution for various electrical connections. Designed with a Compact 3.81 mm pitch, it features female plugs with polarised mouldings that ensure secure connections. The Block's robust construction includes tin-plated wire protectors, enhancing its durability while maintaining exceptional performance in demanding environments. With a withstand voltage of AC2000V for one minute, this Terminal Block is built to handle intense electrical conditions with ease.
Vertical connection direction optimises space in Compact setups
Broad temperature range supports diverse operating environments
UL 94 V-0 combustibility class provides peace of mind in safety compliance
Related links
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGK-3.81-08P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00322
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00161
