RND RND 205 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, RND 205-15EDGK-3.81-08P
- RS Stock No.:
- 489-477
- Mfr. Part No.:
- RND 205-15EDGK-3.81-08P
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-477
- Mfr. Part No.:
- RND 205-15EDGK-3.81-08P
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81 mm | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Current | 10 A | |
| Depth | 11.2 mm | |
| Housing Material | PA66, UL94 V-0 | |
| Orientation | Straight, Straight | |
| Standards/Approvals | RoHS | |
| Voltage | 300 V | |
| Width | 15.6 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81 mm | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Current 10 A | ||
Depth 11.2 mm | ||
Housing Material PA66, UL94 V-0 | ||
Orientation Straight, Straight | ||
Standards/Approvals RoHS | ||
Voltage 300 V | ||
Width 15.6 mm | ||
- COO (Country of Origin):
- CN
The RND Female Header is designed for seamless integration in various electronic applications. Crafted with precision, it features a compact pitch of 3.81mm, making it ideal for space-constrained environments. Its robust construction incorporates high-quality materials, ensuring durability and reliability under a range of conditions. With the ability to support multiple poles, this connector caters to diverse connectivity needs, facilitating efficient wire management.
Features a reliable insulation resistance of 500MΩ, enhancing safety and performance
Designed for an easy and effective torque application, simplifying installation
Offers a broad wire range compatible with various wire gauges
Related links
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 2.5 mm Pitch RND 205-15EDGKD-2.5-08P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
