TE Connectivity, 3.5mm Pitch, 1776130, 4 Way, , Pluggable Terminal Block, 1776130-4

Subtotal (1 box of 150 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£144.53£0.964

*price indicative

RS Stock No.:
471-113
Mfr. Part No.:
1776130-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Pitch

3.5mm

Series

1776130

Body Orientation

Straight

COO (Country of Origin):
US
The TE Connectivity terminal block is designed for high-performance applications. Engineered to endure extreme temperatures, this component ensures reliable connections in demanding environments. Its innovative design simplifies installation while providing robust functionality. This product stands out for its versatility, making it ideal for various industrial uses, ensuring that it meets stringent compliance standards for quality and safety. With a focus on durability, the 4P TERMI-BLOK HDR not only enhances electrical stability but also contributes to the longevity of your devices, minimising the need for frequent replacements. Experience the reliability and efficiency that comes with such a well-crafted product, tailored to meet the needs of modern engineering demands.

Designed for high-temperature applications, ensuring stability under extreme conditions
Offers a low halogen content for enhanced environmental safety
Wave solder capable up to 265°C, enhancing soldering efficiency
Compliant with multiple regulatory standards, ensuring extensive compatibility
Supports a wide range of compatible parts, promoting flexibility in design
Includes various options for product documentation, aiding in user understanding
Highlights a customer view model for enhanced visualisation during installation
Provides a strong internal product description, ensuring clarity in function

Related links