Molex QSFP QSFP Cage Assembly for 74757, 76871-0005
- RS Stock No.:
- 691-578
- Mfr. Part No.:
- 76871-0005
- Brand:
- Molex
Subtotal (1 tray of 6 units)*
£144.63
(exc. VAT)
£173.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £144.63 | £24.105 |
*price indicative
- RS Stock No.:
- 691-578
- Mfr. Part No.:
- 76871-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | QSFP Cage Assembly | |
| Product Type | Cage | |
| For Use With | 74757 | |
| Series | 76871 | |
| Form Factor | QSFP | |
| Material | Phosphor Bronze | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type QSFP Cage Assembly | ||
Product Type Cage | ||
For Use With 74757 | ||
Series 76871 | ||
Form Factor QSFP | ||
Material Phosphor Bronze | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex QSFP Halogen-Free Interconnect Solution is designed to deliver high-performance connectivity in Compact applications. This Advanced assembly features a unique stacked 2 by 1 structure with elastomer gaskets, ensuring robust performance alongside enhanced durability. With a maximum operating temperature range of -40°C to +85°C, it withstands harsh environmental conditions while maintaining reliability. Ideal for module-to-board applications, this interconnect solution combines structural integrity with excellent electrical performance, making it a preferred choice for professionals who demand efficiency and reliability.
Offers a Compact design with 76 loaded circuits, optimising space utilisation
Durability of up to 100 mating cycles ensures long term reliability
Utilises a right-angle orientation for versatile installation options
Meets RoHS and compliance standards, supporting eco-friendly initiatives
Includes EMI gasket shielding for enhanced signal integrity
Compatible with compliant pin through-hole termination style for secure connections
Constructed with phosphor bronze metal and gold plating which ensuring superior conductivity
Related links
- TE Connectivity QSFP QSFP Cage Assembly for EMI Gasket, 2297550-2
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
- Molex QSFP+ Locking Mechanism for 74757, 76870-0004
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 2 Port, 2170814-4
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
