MK Electric, 13A Blue 2 Gang Plug Socket Albany Plus Indoor, Type G - British
- RS Stock No.:
- 666-5167
- Mfr. Part No.:
- K733CE BLU
- Brand:
- MK Electric
Subtotal (1 unit)*
£53.32
(exc. VAT)
£63.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.32 |
*price indicative
- RS Stock No.:
- 666-5167
- Mfr. Part No.:
- K733CE BLU
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Blue | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | Heavy Gauge Steel, Urea Formaldehyde | |
| Finish | Aluminium White | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP44 | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Series | Albany Plus | |
| Standards/Approvals | British Standard, ISO 9002 | |
| Faceplate Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Blue | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 230V | ||
Material Heavy Gauge Steel, Urea Formaldehyde | ||
Finish Aluminium White | ||
Minimum Box Depth 25mm | ||
IP Rating IP44 | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Series Albany Plus | ||
Standards/Approvals British Standard, ISO 9002 | ||
Faceplate Depth 7mm | ||
- COO (Country of Origin):
- GB
Isolated Power Supply (IPS) Sockets
The MEIGan document published in September 2007 has givenhealthcare organisations clear and strict guidance regarding electrical wiring and installation within new, refurbished or upgraded healthcare establishments. The guidance is not retrospective.
Double pole or unswitched 'clean earth' sockets
Colour coded blue
Engraved in white lettering 'Medical Equipment Only'
Meets the requirements of the MEIGAN document
Note
Where existing metal back boxes are to be used, clean earth sockets should be fitted.
