ABB, 15A Gold Electrical Socket, Round
- RS Stock No.:
- 246-2971
- Mfr. Part No.:
- 2CLA623779N1601
- Brand:
- ABB
Subtotal (1 unit)*
£45.51
(exc. VAT)
£54.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.51 |
*price indicative
- RS Stock No.:
- 246-2971
- Mfr. Part No.:
- 2CLA623779N1601
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Colour | Gold | |
| Switched | Yes | |
| Socket Type | Round | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 102mm | |
| Overall Height | 62mm | |
| Overall Width | 102mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Colour Gold | ||
Switched Yes | ||
Socket Type Round | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 102mm | ||
Overall Height 62mm | ||
Overall Width 102mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The ABB AM23186-AG is a single socket outlet with indicator LED rated for 15A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C