ABB, 13A Black 1 Gang Electrical Socket, Switched
- RS Stock No.:
- 246-2954
- Mfr. Part No.:
- 2CLA623729N1501
- Brand:
- ABB
Subtotal (1 unit)*
£35.24
(exc. VAT)
£42.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.24 |
*price indicative
- RS Stock No.:
- 246-2954
- Mfr. Part No.:
- 2CLA623729N1501
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Black | |
| Switched | Yes | |
| Socket Type | Switched | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Height | 62mm | |
| Overall Depth | 102mm | |
| Overall Width | 102mm | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Black | ||
Switched Yes | ||
Socket Type Switched | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Height 62mm | ||
Overall Depth 102mm | ||
Overall Width 102mm | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- ES
The ABB AM23886-SB is a single socket outlet with indicator LED rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C