MK Electric, 15A 1 Gang Electrical Socket Metalclad Plus, USB Type A
- RS Stock No.:
- 188-4373
- Mfr. Part No.:
- K843ALM
- Brand:
- MK Electric
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £60.00
- 33 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £31.45 |
*price indicative
- RS Stock No.:
- 188-4373
- Mfr. Part No.:
- K843ALM
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Switched | Yes | |
| Socket Type | USB Type A | |
| Mount Type | Wall | |
| Neon Indicator | Yes | |
| Current Rating | 15A | |
| Voltage | 250V | |
| Material | Aluminium | |
| Finish | Metallic Powder Paint | |
| IP Rating | IP66, IP2XD | |
| Minimum Box Depth | 35mm | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Overall Depth | 47mm | |
| Standards/Approvals | BS 1363 Part 2:1995BS 1362:1973BS 5733IEC 61558-2-16IEC 61000-6-1IEC 61000-6-3BS 7288:1990BS EN 50082-1:1998BS EN 61543:1996BS 5733:2010CE markedRoHSWEEE | |
| Series | Metalclad Plus | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Switched Yes | ||
Socket Type USB Type A | ||
Mount Type Wall | ||
Neon Indicator Yes | ||
Current Rating 15A | ||
Voltage 250V | ||
Material Aluminium | ||
Finish Metallic Powder Paint | ||
IP Rating IP66, IP2XD | ||
Minimum Box Depth 35mm | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Overall Depth 47mm | ||
Standards/Approvals BS 1363 Part 2:1995BS 1362:1973BS 5733IEC 61558-2-16IEC 61000-6-1IEC 61000-6-3BS 7288:1990BS EN 50082-1:1998BS EN 61543:1996BS 5733:2010CE markedRoHSWEEE | ||
Series Metalclad Plus | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- MK Electric Double Socket, Single Socket
- MK Electric USB UK German
- MK Electric Single Socket Outlet Socket, Double Socket
- MK Electric USB Shuttered Socket, 2P + E
- MK Electric USB French Shuttered Socket, 2P +
- MK Electric Metalclad Plus 1 Gang Electrical Socket 5A
- MK Electric Type G - British
- MK Electric Type G - British
