MK Electric, 2A White 1 Gang Electrical Socket Logic Plus, Outlet Socket, Round
- RS Stock No.:
- 188-4369
- Mfr. Part No.:
- K770WHI
- Brand:
- MK Electric
Subtotal (1 unit)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 7 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £11.00 |
*price indicative
- RS Stock No.:
- 188-4369
- Mfr. Part No.:
- K770WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Outlet Socket, Round | |
| Pole Configuration | 2 | |
| Neon Indicator | Yes | |
| Mount Type | Wall | |
| Current Rating | 2A | |
| Voltage | 250V | |
| Material | Moulded | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP2XD | |
| Overall Width | 86mm | |
| Range | Logic Plus | |
| Overall Height | 86mm | |
| Overall Depth | 30mm | |
| Series | Logic Plus | |
| Standards/Approvals | BS 1362:1973, BS 7671:2008, BS 1363:Part 2:1995 | |
| Faceplate Depth | 12mm | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Outlet Socket, Round | ||
Pole Configuration 2 | ||
Neon Indicator Yes | ||
Mount Type Wall | ||
Current Rating 2A | ||
Voltage 250V | ||
Material Moulded | ||
Minimum Box Depth 25mm | ||
IP Rating IP2XD | ||
Overall Width 86mm | ||
Range Logic Plus | ||
Overall Height 86mm | ||
Overall Depth 30mm | ||
Series Logic Plus | ||
Standards/Approvals BS 1362:1973, BS 7671:2008, BS 1363:Part 2:1995 | ||
Faceplate Depth 12mm | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Moulded on indicator flash on switches will not rub off – totally safe
Optional neon indicators in the switch rockers with 175° visibility in the horizontal and vertical planes
3 pin operated safety shutter
Printed terminal markings on grey rear mouldings for clearer identification
Top access, angled terminals make wiring easier and quicker
3mm minimum switch contact gap
Double pole switching
Choice of inboard or outboard positioned rockers
Additional electrical safety from neutral make first, break last feature
Switch contacts with silver contacts on both surfaces for good continuity
Only one size of screwdriver required for installation
Dual earth terminals for high integrity earthing on list Nos. K781 WHI, K2657 WHI, K2737 WHI, K2746 WHI, K2757 WHI
Backed out and captive terminal screws
Clean earth sockets available
Non-standard clean earth sockets available
Selected sockets available in graphite finish
