Schneider Electric, 250A White 2 Gang Socket Indoor, French
- RS Stock No.:
- 865-466
- Mfr. Part No.:
- ALB62272PW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.62 |
*price indicative
- RS Stock No.:
- 865-466
- Mfr. Part No.:
- ALB62272PW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 250A | |
| Voltage | 250V ac | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Finish | Gloss | |
| Minimum Box Depth | 35mm | |
| Screwed/Screwless | Screw | |
| Overall Depth | 35mm | |
| Overall Width | 62mm | |
| Overall Height | 62mm | |
| Standards/Approvals | REACh Regulation | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 35mm | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 250A | ||
Voltage 250V ac | ||
Material Plastic | ||
IP Rating IP20 | ||
Finish Gloss | ||
Minimum Box Depth 35mm | ||
Screwed/Screwless Screw | ||
Overall Depth 35mm | ||
Overall Width 62mm | ||
Overall Height 62mm | ||
Standards/Approvals REACh Regulation | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 35mm | ||
Grade Residential | ||
- COO (Country of Origin):
- PL
The Schneider Electric Socket outlet offers a complete product solution designed with a sleek polar white finish and built-in shutters, ensuring both functionality and safety in any setting.
Surface mounting design for easy installation
Constructed for 16 A rated current at 250 V AC
Adheres to French outlet standards for reliable performance
Made with Durable screw terminals for secure connections
1
28
32
60
Related links
- Schneider Electric White 2 Gang Socket French
- Schneider Electric White 2 Gang Socket Indoor, French
- Schneider Electric White 2 Gang Power Socket French 2P
- Schneider Electric White 1 Gang Socket French
- Schneider Electric White 1 Gang Power Socket French 2P
- MK Electric White 2 Gang Plug Socket Type G - British
- Schneider Electric Alréa White 2 Gang Plug Socket French 2P
- Schneider Electric Anthracite 2 Gang Socket French
