Schneider Electric White 2 Gang Socket Indoor, French
- RS Stock No.:
- 865-461
- Mfr. Part No.:
- ALB61348PW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£14.53
(exc. VAT)
£17.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.53 |
*price indicative
- RS Stock No.:
- 865-461
- Mfr. Part No.:
- ALB61348PW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Material | Plastic | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Minimum Box Depth | 35mm | |
| Screwed/Screwless | Screw | |
| Overall Width | 62mm | |
| Overall Depth | 35mm | |
| Overall Height | 62mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Terminal Type | Screw Terminal | |
| Faceplate Depth | 32mm | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P | ||
Mount Type Surface | ||
Neon Indicator No | ||
Material Plastic | ||
Finish Gloss | ||
IP Rating IP20 | ||
Minimum Box Depth 35mm | ||
Screwed/Screwless Screw | ||
Overall Width 62mm | ||
Overall Depth 35mm | ||
Overall Height 62mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
Terminal Type Screw Terminal | ||
Faceplate Depth 32mm | ||
Grade Residential | ||
- COO (Country of Origin):
- PL
The Schneider Electric Data socket offers robust connectivity solutions designed for efficient network performance. Built with precision, this mechanism provides reliable connections for modern data demands.
Repacked option saves costs compared to standard conditions
Designed for surface mounting, ensuring easy installation
Features an RJ45 category 6 STP data socket for high-speed data transmission
Available in a polar white tint, matching diverse interior aesthetics
1
26
37
63
