Schneider Electric, 250A White 2 Gang Socket Indoor, French, Repacked

Subtotal (1 unit)*

£5.81

(exc. VAT)

£6.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.81

*price indicative

RS Stock No.:
865-460
Mfr. Part No.:
ALB61274PW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Socket

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

French

Pole Configuration

2P

Mount Type

Surface

Neon Indicator

No

Current Rating

250A

Voltage

250V ac

Material

Plastic

Finish

Gloss

IP Rating

IP20

Minimum Box Depth

35mm

Screwed/Screwless

Screw

Overall Width

62mm

Overall Depth

35mm

Overall Height

62mm

Standards/Approvals

REACh Regulation

Product Condition

Repacked

Terminal Type

Screw Terminal

Faceplate Depth

35mm

Grade

Residential

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Socket outlet is designed for repacked applications, featuring a sleek screwless design and polar white finish to complement any modern interior.

Comprised of surface-mounted wiring device for ease of installation

Designed for a rated current of 16 A at 250 V AC

Includes screwless terminals for simplified connections

Features a Compact design with dimensions of 62 mm height, 62 mm width, and 35 mm depth

1

24


44

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy