Subtotal (1 unit)*
£16.27
(exc. VAT)
£19.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.27 |
*price indicative
- RS Stock No.:
- 845-503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Pole Configuration | 2P | |
| Current Rating | 13A | |
| Finish | Matt Black | |
| IP Rating | IP20 | |
| Minimum Box Depth | 35mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 27mm | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Black | ||
Pole Configuration 2P | ||
Current Rating 13A | ||
Finish Matt Black | ||
IP Rating IP20 | ||
Minimum Box Depth 35mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 27mm | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Plug Sockets offer a reliable and safe way to power your devices with two switched poles in a stylish matt black finish, designed for seamless integration into any environment.
2 gang configuration fits standard 35mm back boxes
Switched double pole design enhances safety
Matt black plate finish provides a sleek aesthetic
Compatible with standard UK 13A plug tops
Clip-on cover plate ensures easy installation
