RS PRO, 13A Grey 1 Gang Plug Socket Indoor, BS1363
- RS Stock No.:
- 845-502
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£10.97
(exc. VAT)
£13.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.97 |
*price indicative
- RS Stock No.:
- 845-502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | BS1363 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Finish | Metal | |
| Minimum Box Depth | 40mm | |
| Screwed/Screwless | Screwed | |
| Overall Width | 80mm | |
| Overall Height | 80mm | |
| Overall Depth | 42mm | |
| Standards/Approvals | BS 1363-2 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type BS1363 | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Finish Metal | ||
Minimum Box Depth 40mm | ||
Screwed/Screwless Screwed | ||
Overall Width 80mm | ||
Overall Height 80mm | ||
Overall Depth 42mm | ||
Standards/Approvals BS 1363-2 | ||
Series RS PRO | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
RS PRO 13A 1 Gang Plug Socket
A tough and hardwearing metal clad rocker action plug socket Ideal for domestic and commercial environments. The metal clad Electrophoretic coating providing strength and impact resistance. ;A complete single socket unit featuring both the plate and the back box with earth Terminal this 1 gang plug socket contains 5 knockouts and screw termination for easy access and installation.;A stylish wall socket that is resistant to marking and easy to clean, perfect for use at home in the kitchen or for providing power to the shed or garage, or in hotels and hospitals where exposure to the public requires a more robust design.
Features and Benefits
Standards: BS 1363-2
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
