RS PRO, 13A Chrome 2 Gang Plug Socket, 3-Pin

Subtotal (1 unit)*

£24.66

(exc. VAT)

£29.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.66

*price indicative

RS Stock No.:
845-497
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Gangs

2

Product Type

Plug Socket

Colour

Chrome

Switched

Yes

Socket Type

3-Pin

Current Rating

13A

Finish

Antique Brass

IP Rating

IP20

Minimum Box Depth

25mm

Screwed/Screwless

Screwed

Overall Width

149mm

Overall Depth

27mm

Overall Height

91mm

Standards/Approvals

BS 1363-2

Series

RS PRO

Terminal Type

Screw

COO (Country of Origin):
CN
The RS PRO Plug Socket serves as a reliable power interface, designed for efficient and safe electrical connectivity in residential and commercial environments.

2 gang design fits standard 25mm back boxes

Switched functionality enhances safety during use

Double pole switch ensures comprehensive power isolation

Antique brass finish adds a stylish Victorian touch

Suitable for standard UK 13A plug tops

20-year warranty offers long-term assurance

IP20 ingress protection safeguards against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy