Subtotal (1 unit)*
£2.58
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.58 |
*price indicative
- RS Stock No.:
- 845-483
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Switch | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | Yes | |
| Material | Urea Moulded | |
| IP Rating | IP20 | |
| Minimum Box Depth | 16mm | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 25mm | |
| Overall Width | 86mm | |
| Overall Height | 86mm | |
| Series | RS PRO | |
| Standards/Approvals | BS EN 60669-1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Switch | ||
Number of Gangs 1 | ||
Colour White | ||
Switched Yes | ||
Material Urea Moulded | ||
IP Rating IP20 | ||
Minimum Box Depth 16mm | ||
Screwed/Screwless Screwed | ||
Overall Depth 25mm | ||
Overall Width 86mm | ||
Overall Height 86mm | ||
Series RS PRO | ||
Standards/Approvals BS EN 60669-1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO plate switch offers a streamlined solution for controlling lighting with a stylish yet functional design, perfectly suited for domestic and light commercial installations.
1 Gang, 2 Way switch, fits standard 16mm back boxes
Constructed from Durable urea mouldings in sleek white
Features stylish smooth profile with rounded edges for aesthetic appeal
Certified antimicrobial properties ensure hygiene in use
Supplied with a robust 25-year warranty for peace of mind
