Schneider Electric, 10A White 1 Gang Switch S52

Image representative of range

Subtotal (1 pack of 60 units)*

£412.22

(exc. VAT)

£494.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£412.22£6.87

*price indicative

RS Stock No.:
891-450
Mfr. Part No.:
S523204P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Switch

Colour

White

Switched

Yes

Pole Configuration

1

Mount Type

Flush

Current Rating

10A

Voltage

250V

Finish

Polycarbonate

IP Rating

IP21

Screwed/Screwless

Screwed

Range

Odace

Overall Width

71mm

Overall Height

71mm

Overall Depth

34.75mm

Series

S52

Standards/Approvals

RoHS

Terminal Type

Screwless

Switch Style

Rocker

Faceplate Depth

18.75mm

COO (Country of Origin):
ES
The Schneider Electric Set of 60 two way switches is a mechanism with a white plastic mounting frame. It is a single-pole, 2-way switch with 1 rocker. Its rated current is 10AX. The fixing method of this device is by claws, by screws. The surface finish is glossy, which guarantees a bright and even welcoming finish.

IP21D protection rating

Mercury free as well as heavy metal free

RoHS compliant

Protection level IK04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy