Phoenix Contact Grey Plug Socket, 6.3A

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-709
Mfr. Part No.:
804157
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Mounting Style

DIN Rail

Current Rating

6.3A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Socket is a versatile and reliable electrical connection solution for various applications. With a sleek design and high quality construction, this socket is a must-have for any electrical project. This socket is designed to withstand temperatures ranging from -20°C to 60°C.

Screw connection method for easy installation
LED display for visual indication of status
Integrated fuse for added safety
Designed for use in the USA and other countries
Temperature resistant construction for durability

Related links