STEGO, 6.3A Light Grey 1 Gang Plug Socket SD035 Indoor, Type F - German Schuko
- RS Stock No.:
- 748-1361
- Mfr. Part No.:
- 03500.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
£18.11
(exc. VAT)
£21.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.11 |
*price indicative
- RS Stock No.:
- 748-1361
- Mfr. Part No.:
- 03500.0-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type F - German Schuko | |
| Mount Type | DIN Rail | |
| Current Rating | 6.3A | |
| Voltage | 230V | |
| Material | Plastic | |
| Minimum Box Depth | 48mm | |
| IP Rating | IP20 | |
| Range | SD 035 | |
| Overall Width | 92mm | |
| Overall Height | 62mm | |
| Overall Depth | 48mm | |
| Standards/Approvals | UL File No. E222026, EN 60715, UL94 V-0 | |
| Series | SD035 | |
| Terminal Type | Pressure Clamp | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type F - German Schuko | ||
Mount Type DIN Rail | ||
Current Rating 6.3A | ||
Voltage 230V | ||
Material Plastic | ||
Minimum Box Depth 48mm | ||
IP Rating IP20 | ||
Range SD 035 | ||
Overall Width 92mm | ||
Overall Height 62mm | ||
Overall Depth 48mm | ||
Standards/Approvals UL File No. E222026, EN 60715, UL94 V-0 | ||
Series SD035 | ||
Terminal Type Pressure Clamp | ||
- COO (Country of Origin):
- DE
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection
