Phoenix Contact Grey Plug Socket, 6.3A

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-705
Mfr. Part No.:
804175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plug Socket

Colour

Grey

Mount Type

DIN Rail

Current Rating

6.3A

Voltage

125V

Material

Polyamide

IP Rating

IP20

Overall Depth

75mm

Overall Width

45mm

Overall Height

75mm

Standards/Approvals

cUL, CHINA RoHS, EAC, cULus, EAC RoHS, EU RoHS, REACH SVHC, UL, UL 508

Special Features

Integrated Fuse

Terminal Type

Push-in Spring

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Socket features a pin connector pattern type AB 15A and push-in spring connection. The socket has a voltage rating of 125 V AC and a current rating of 6.3 A, making it suitable for a range of electrical setups.

Push in spring connection for easy installation

Grey color for a sleek and professional look

Can be mounted on a DIN rail or directly for flexibility