Phoenix Contact Grey Plug Socket, 6.3A, Indoor Use
- RS Stock No.:
- 133-707
- Mfr. Part No.:
- 804171
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-707
- Mfr. Part No.:
- 804171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | DIN Rail | |
| Current Rating | 6.3A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style DIN Rail | ||
Current Rating 6.3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Socket features a pin connector pattern type AB 15A and a push-in spring connection. It has a nominal voltage of 125 V AC and a nominal current of 6.3 A, making it a reliable choice for various applications.
LED display for visual indication
Integrated fuse for added safety
Sleek grey color for a modern look
Mounting on a DIN rail or direct mounting for flexibility
Integrated fuse for added safety
Sleek grey color for a modern look
Mounting on a DIN rail or direct mounting for flexibility
Related links
- Phoenix Contact Grey Plug Socket, 6.3A
- STEGO SD035 Light Grey 1 Gang Plug Socket Indoor Use
- STEGO SD035 Light Grey 1 Gang Plug Socket NEMA 5-15R, Indoor Use
- STEGO SD035 Light Grey 1 Gang Plug Socket Type E - French, Indoor Use
- STEGO SD035 Light Grey 1 Gang Plug Socket Type F - German Schuko, Indoor Use
- STEGO SD035 Light Grey 1 Gang Plug Socket Type G - British, Indoor Use
- Bulgin PX0717 Grey Plug Socket 15A, Indoor Use
- nVent HOFFMAN LPS Light Grey Plug Socket Type E - French, Indoor Use
