TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 520-530
- Distrelec Article No.:
- 303-56-305
- Mfr. Part No.:
- 525442-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£324.15
(exc. VAT)
£388.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.15 |
*price indicative
- RS Stock No.:
- 520-530
- Distrelec Article No.:
- 303-56-305
- Mfr. Part No.:
- 525442-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug gauge is designed to ensure precision measurement and quality control in a variety of engineering applications. Offering reliable performance, it serves as an essential tool for professionals who require accurate assessment of gauge specifications. The plug gauge is built to meet rigorous compliance standards, so you can trust in its consistency and reliability. With its low halogen content and adherence to environmental directives, this product not only enhances operational efficacy but also aligns with modern eco-friendly practices. Ideal for industries that demand meticulous measurement, this hand tool enhances efficiency and accuracy in production or quality assurance processes, making it a vital addition to any toolkit.
Optimised for precision measurements in engineering applications
Manufactured with a focus on compliance with EU RoHS and REACH regulations
Low halogen content ensures safety and environmental responsibility
Robust construction enhances durability and longevity during use
Streamlined design promotes ease of handling in various work environments
Proven performance in quality control and engineering tasks
Related links
- TE Connectivity Plug Plug Gauge
- MikronTec Plug Plug Gauge, 68 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 5.5 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 78 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 75 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 9 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 85 mm Pitch Diameter
- Volkel M5 x 0.8 Plug Thread Plug Gauge, 0.8 mm Pitch Diameter
