TE Connectivity Slip Plug Gauge
- RS Stock No.:
- 476-596
- Distrelec Article No.:
- 303-56-314
- Mfr. Part No.:
- 525446-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-596
- Distrelec Article No.:
- 303-56-314
- Mfr. Part No.:
- 525446-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Gauge Type | Slip | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Gauge Type Slip | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Slip gauge is an essential hand tool designed for precise measurement applications. Constructed with a robust design, it ensures accuracy and reliability in various engineering and manufacturing tasks. Its versatility allows it to adapt to numerous measurement scenarios, making it a staple in both professional and industrial environments. With its commitment to compliance and safety, this tool adheres to rigorous standards, ensuring that users can trust its performance. The slip gauge serves as an ideal companion for those requiring exact measurements, whether for quality control or manufacturing processes.
Crafted from high-quality materials for enhanced durability
Offers exceptional precision for accurate measurements
Designed for ease of use, supporting efficient workflow
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content ensures minimal environmental impact
Versatile applications across various sectors, including engineering and manufacturing
Related links
- TE Connectivity Plug Plug Gauge
- MikronTec M24 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 3 mm Pitch Diameter
- MikronTec M27 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 19 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 92 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 50 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 35 mm Pitch Diameter
