TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 469-916
- Distrelec Article No.:
- 303-56-302
- Mfr. Part No.:
- 525441-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£749.89
(exc. VAT)
£899.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £749.89 |
*price indicative
- RS Stock No.:
- 469-916
- Distrelec Article No.:
- 303-56-302
- Mfr. Part No.:
- 525441-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Plug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Plug gauge is an essential tool for precision measurements, specifically designed for quality assurance in manufacturing and engineering contexts. Its robust construction assures reliability and durability, making it a staple for professionals who demand accuracy in their work. With a clear and user-friendly design, the plug gauge simplifies the process of verifying hole dimensions, ensuring that components fit together seamlessly. Users can confidently rely on this tool to assess compliance with industry standards, ultimately enhancing production efficiency and reducing the risk of errors in assembly. The integration of modern compliance features underscores its relevance in today's stringent regulatory environment, especially concerning environmental directives.
Simplifies precision measurements to ensure component compatibility
Constructed from durable materials for long-lasting performance
Ideal for quality assurance processes within manufacturing settings
Helps in maintaining adherence to industry standards and regulations
Facilitates easy verification of hole dimensions without complex setups
Compact design ensures easy handling and storage
Adaptable for various applications across different engineering fields
Related links
- TE Connectivity Plug Plug Gauge
- MikronTec Plug Plug Gauge, 4 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 19 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 35 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 40 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 47 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 2.8 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 50 mm Pitch Diameter
