Bahco Pliers, 160 mm Overall, Straight Tip, 49mm Jaw
- RS Stock No.:
- 687-9947
- Mfr. Part No.:
- 2421V-160
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 687-9947
- Mfr. Part No.:
- 2421V-160
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Plier Type | Flat Nose Pliers | |
| Overall Length | 160 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Jaw Length | 49mm | |
| Jaw Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Plier Type Flat Nose Pliers | ||
Overall Length 160 mm | ||
Tip Style Straight | ||
Material Steel | ||
Jaw Length 49mm | ||
Jaw Depth 8.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
