Bernstein AG Pliers, 200 mm Overall, Straight Tip, ESD
- RS Stock No.:
- 469-6908
- Mfr. Part No.:
- 3-245-13
- Brand:
- Bernstein Tools for electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-6908
- Mfr. Part No.:
- 3-245-13
- Brand:
- Bernstein Tools for electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein Tools for electronics | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 200 mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Tip Style | Straight | |
| Material Cutting Capability | Hard Wire | |
| Select all | ||
|---|---|---|
Brand Bernstein Tools for electronics | ||
Plier Type Long Nose Pliers | ||
Overall Length 200 mm | ||
ESD Safe Yes | ||
Material Steel | ||
Tip Style Straight | ||
Material Cutting Capability Hard Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
