Weller 554A Forming Pliers, 120 mm Overall, 23mm Jaw, ESD
- RS Stock No.:
- 191-8525
- Mfr. Part No.:
- 554A
- Brand:
- Weller
Stock information currently inaccessible
- RS Stock No.:
- 191-8525
- Mfr. Part No.:
- 554A
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Plier Type | Forming Pliers | |
| Overall Length | 120 mm | |
| ESD Safe | Yes | |
| Jaw Length | 23mm | |
| Model Number | 554A | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Plier Type Forming Pliers | ||
Overall Length 120 mm | ||
ESD Safe Yes | ||
Jaw Length 23mm | ||
Model Number 554A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Forming Pliers, 120mm Overall Length, 23mm Jaw Length - 554A
These forming pliers are essential tools for precise manipulation in various electronic settings. Tailored for professionals in automation and electrical sectors, they facilitate detailed forming tasks while ensuring accuracy and safety. The ESD safe feature is crucial for working with sensitive components, preventing static discharge damage.
Features & Benefits
• Ergonomically designed for extended, comfortable use
• High-quality materials enhance durability and performance
• Compact size aids in handling and storage
• Optimised jaw length for effective gripping and forming tasks
• High-quality materials enhance durability and performance
• Compact size aids in handling and storage
• Optimised jaw length for effective gripping and forming tasks
Applications
• Suitable for delicate electronic assemblies
• Ideal for forming leads on electronic components
• Effective for adjustments in PCB designs
• Appropriate for intricate wiring tasks in automation systems
• Ideal for forming leads on electronic components
• Effective for adjustments in PCB designs
• Appropriate for intricate wiring tasks in automation systems
What are the advantages of using ESD safe tools?
Using ESD safe tools prevents static electricity build-up, reducing the risk of electrostatic discharge that could harm sensitive components during handling and assembly.
Can these pliers be used in a production environment?
Yes, they are designed for professional environments, providing the durability and precision necessary for frequent tasks in manufacturing and assembly lines.
How should I maintain these pliers?
Regular cleaning with a soft cloth to remove debris and oils will extend their lifespan. Storing them in a protective case when not in use will help prevent damage.
Are there any specific safety precautions to consider when using these tools?
Always ensure you are grounded when using these pliers in sensitive environments and avoid working on live circuits to maintain safety and the integrity of the tool.
What tasks are these pliers not suitable for?
These pliers are not meant for heavy-duty cutting or prying tasks, as their design focuses on precision forming rather than heavy force.


