Irwin Combination Pliers, 150 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 145-7931
- Mfr. Part No.:
- 10505872
- Brand:
- Irwin
Stock information currently inaccessible
- RS Stock No.:
- 145-7931
- Mfr. Part No.:
- 10505872
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Plier Type | Combination Pliers | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 150 mm | |
| Tip Style | Straight | |
| Material | Chrome Nickel Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Plier Type Combination Pliers | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.6 mm | ||
Overall Length 150 mm | ||
Tip Style Straight | ||
Material Chrome Nickel Steel | ||
RoHS Status: Not Applicable
IRWIN® Vise-Grip® VDE Pliers are fully TÜV, GS and VDE certified, meaning they are guaranteed safe for working with electrical equipment up to AC 1000V or DC 1500V. Their induction hardened cutting edges stay sharp longer, and their machined jaws are designed for maximum gripping strength. Plus, their ProTouch™ grips provide extra comfort for less hand fatigue.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
