Irwin Pliers, 200 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 145-7929
- Mfr. Part No.:
- 10505870
- Brand:
- Irwin
Stock information currently inaccessible
- RS Stock No.:
- 145-7929
- Mfr. Part No.:
- 10505870
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.6 mm | |
| Tip Style | Straight | |
| Material | Chrome Nickel Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Plier Type Long Nose Pliers | ||
Overall Length 200 mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.6 mm | ||
Tip Style Straight | ||
Material Chrome Nickel Steel | ||
RoHS Status: Not Applicable
Thin nose profile gets into tight spaces, easy to reach around obstructions.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
