Irwin Water Pump Pliers, 510 mm Overall

Stock information currently inaccessible
RS Stock No.:
145-7922
Mfr. Part No.:
2078120
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Plier Type

Water Pump Pliers

Overall Length

510 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
GrooveLock Pliers are designed with twice the number of groove positions as traditional groove joint pliers to deliver optimal hand and jaw positioning - providing a superior grip. The specially engineered, all-purpose jaw grips round, hex, square and flat surfaces for incredible versatility.

Simple push of innovative press-n-slide button adjusts lower jaw 2X faster than traditional groove joint pliers.
Multi-Groove Ratcheting System has twice the groove positions than any other groove joint pliers, providing precise jaw positioning to grip any type of surface.
Anti-pinch, non-slip ProTouch™ Grips provide comfort, control, and less hand fatigue.
Right angle teeth grip in all directions for maximum bite.
Metal Injection Molding (MIM) process for precision parts delivers strength and exceptional performance.
Now available with straight, smooth, and v-shaped jaws.
Backed by the IRWIN VISE-GRIP Lifetime Guarantee

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy