Irwin Pliers, 200 mm Overall, Straight Tip, 50mm Jaw
- RS Stock No.:
- 123-0197
- Mfr. Part No.:
- 1950507
- Brand:
- Irwin
Stock information currently inaccessible
- RS Stock No.:
- 123-0197
- Mfr. Part No.:
- 1950507
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 200 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| Jaw Length | 50mm | |
| Jaw Depth | 11/16in | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Plier Type Long Nose Pliers | ||
Overall Length 200 mm | ||
Material Steel | ||
Tip Style Straight | ||
Jaw Length 50mm | ||
Jaw Depth 11/16in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
