Knipex 82 02 150 1-Piece Gripping Plier, 150mm Overall Serrated

Image representative of range

Subtotal (1 unit)*

£28.78

(exc. VAT)

£34.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.78

*price indicative

RS Stock No.:
897-467
Mfr. Part No.:
82 02 150
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Slip Joint Pliers

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

150mm

Number of Positions

3

VDE/1000V Approved

No

Handle Type

Comfortable Handle

Jaw Opening

16mm

Finish

Atramentised

Jaw Style

Serrated

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex TwinGrip Front and Side Gripping Pliers are engineered for maximum versatility, combining strength and precision in one Compact tool. Designed to handle worn screws and threads, they deliver reliable performance even in confined spaces.

Front and side grip function with box joint and push button adjustment

High-grip front jaw with robust teeth and strong gear ratio

Gripping capacity for diameters and flats from 3 to 16 mm

Three-point system for secure frontal grip on flat work pieces up to 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy