SAM 208-40 1-Piece Plier C-Clamp, 180mm Overall

Subtotal (1 unit)*

£54.12

(exc. VAT)

£64.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.12

*price indicative

RS Stock No.:
667-211
Mfr. Part No.:
208-40
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Number of Pieces

1

Overall Length

180mm

Handle Type

Polyvinyl Chloride

Material

Chrome Vanadium Steel

Jaw Opening

50mm

Finish

Chrome

Jaw Style

C-Clamp

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Clic flange clamp pliers are expertly designed for securing various types of flanges, specifically those referred to as inchClick inch, inchClick R inch, inchClick GR inch, and inchClick E inch by Caillau. Ideal for use with hydraulic circuits, hoses, and fuel circuits, these pliers provide precision and reliability in applications requiring secure fittings and connections. Crafted for professionals who demand quality and performance, the pliers offer exceptional handling and ease of use, making them an invaluable tool for any technician or tradesperson involved in automotive or mechanical work.

Perfectly suited for a range of flanges and circuit applications

Designed for durability and strength enabling secure fittings

Lightweight construction at only 0.190 kg for ease of handling

Compact design with a width of 14 mm and length of 180 mm for accessibility in tight spaces

Max capacity of 50 mm for versatile usage in various projects

Backed by SAM TOOL guarantee ensuring quality and peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy