SAM 208-35 1-Piece Plier Ridged jaw, 205mm Overall

Subtotal (1 unit)*

£52.46

(exc. VAT)

£62.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£52.46

*price indicative

RS Stock No.:
667-210
Mfr. Part No.:
208-35
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Number of Pieces

1

Overall Length

205mm

Handle Type

Coated

Material

Chrome Vanadium Steel

Jaw Opening

77mm

Finish

Chrome Plated

Jaw Style

Ridged jaw

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Two angles self locking pliers are expertly designed for precision in working with cooling and fuel circuit collars, as well as wheel bearing clips. Their robust construction boasts a pliers length of 205mm and an impressive opening capacity of 77mm, making them an essential tool for automotive professionals and enthusiasts alike. Featuring front and side linear imprints on the nose, these pliers ensure optimal grip on collars to prevent slippage during use. The ridged surface of the jaws enhances gripping capability, while the chrome-plated finish and comfortable sheathed handle ensure durability and ease of handling in demanding conditions. This tool merges functionality with ergonomic design, making it a reliable choice for any workshop.

Designed specifically for self tightening multi direction clamps offering versatility in automotive applications

Impressive opening capacity of 77mm accommodating a range of collar sizes with ease

Pliers length of 205mm provides excellent leverage for enhanced grip

Front and side linear imprints prevent slippage ensuring safety and efficiency during use

Ridged jaws deliver a firm hold on collars minimising the risk of damage

Equipped with an opening spring for effortless operation and convenience

Finished with a Durable chrome plating for corrosion resistance and longevity

Comfortable sheathed handle enhances user comfort during prolonged use

Supported by the SAM TOOL guarantee ensuring reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy