SAM 1-Piece Plier Long Nose, 220mm Overall VDE/1000V Approved

Image representative of range

Subtotal (1 unit)*

£131.16

(exc. VAT)

£157.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.16

*price indicative

RS Stock No.:
666-381
Mfr. Part No.:
Z-328-C
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Sub Type

Plier

Number of Pieces

1

Overall Length

220mm

VDE/1000V Approved

Yes

Material

Composite Material

Jaw Style

Long Nose

Nose Angle

90°

Standards/Approvals

NF EN IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated single nose pliers are meticulously designed for professionals working in live low-voltage environments, ensuring safety and precision. Capable of handling up to 1000 volts, these hybrid pliers boast a unique construction that minimises short-circuit risks. The refined nose tips eliminate excess thickness, providing easy access in confined spaces without compromising on performance. Built with durability in mind, they offer a lightweight yet robust experience, making them an essential tool for electrical tasks requiring both safety and efficiency.

Hybrid design reduces the risk of short-circuiting

No extra thickness on nose tips allows for precision cutting in tight areas

Twin-material handle enhances grip and comfort, even with insulation gloves

Increased transmission force of approximately 10% due to the extra-long handle

Glass Fibre reinforced composite material ensures a lightweight and Durable tool

Arm profile optimises force transmission for controlled movement

Suspension system Ideal for use at height, adding convenience while working

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy