CK T3910 210-RND 1-Piece Combination Plier Long Nose, 210mm Overall VDE/1000V Approved
- RS Stock No.:
- 857-514
- Mfr. Part No.:
- T3910 210-RND
- Brand:
- CK
Subtotal (1 unit)*
£59.19
(exc. VAT)
£71.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.19 |
*price indicative
- RS Stock No.:
- 857-514
- Mfr. Part No.:
- T3910 210-RND
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 6 mm | |
| Overall Length | 210mm | |
| ESD Safe | No | |
| Material | Thermoplastic Rubber | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 6 mm | ||
Overall Length 210mm | ||
ESD Safe No | ||
Material Thermoplastic Rubber | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The CK versatile multi-functional tool is designed for a multitude of applications, providing exceptional performance in gripping, cutting, stripping, and forming tasks. Its 210mm length offers a comfortable reach and precise control.
Seven distinct functions in one tool for enhanced versatility
Six stripping notches accommodate various wire types and sizes
Includes bolt shears for M3.5 and M4 bolts for added utility
Related links
- ITL Insulated Tools Ltd Long Nose Plier Bent Nose, 210mm Overall VDE/1000V Approved
- CK T39076A 200-RND 1-Piece Plier Long Nose, 200mm Overall VDE/1000V Approved
- CK T39076A 170-RND 1-Piece Plier Long Nose, 170mm Overall VDE/1000V Approved
- Teng Tools MBV463-8 1-Piece Plier Long, 210mm Overall VDE/1000V Approved
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- CK T39072A 160-RND 1-Piece Combination Plier Combination, 160mm Overall VDE/1000V Approved
- CK T39077A 180-RND 1-Piece Combination Plier Tapered, 190mm Overall VDE/1000V Approved
